


0503948051-08-W8-D | |
---|---|
DigiKey Part Number | 0503948051-08-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-08-W8-D |
Description | 8" PRE-CRIMP 3048 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,90700 € | 9,07 € |
30 | 0,80067 € | 24,02 € |
50 | 0,75800 € | 37,90 € |
100 | 0,70560 € | 70,56 € |
250 | 0,64592 € | 161,48 € |
500 | 0,60686 € | 303,43 € |
1.000 | 0,57244 € | 572,44 € |
2.500 | 0,53315 € | 1.332,88 € |
5.000 | 0,50753 € | 2.537,65 € |
Unit Price without VAT: | 0,90700 € |
---|---|
Unit Price with VAT: | 1,07933 € |









