


0503948051-03-W8-D | |
---|---|
DigiKey Part Number | 0503948051-03-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-03-W8-D |
Description | 3" PRE-CRIMP 3048 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,83500 € | 8,35 € |
30 | 0,73733 € | 22,12 € |
50 | 0,69760 € | 34,88 € |
100 | 0,64920 € | 64,92 € |
250 | 0,59380 € | 148,45 € |
500 | 0,55758 € | 278,79 € |
1.000 | 0,52566 € | 525,66 € |
2.500 | 0,48922 € | 1.223,05 € |
5.000 | 0,46546 € | 2.327,30 € |
Unit Price without VAT: | 0,83500 € |
---|---|
Unit Price with VAT: | 0,99365 € |









