



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55400 € | 5,54 € |
| 30 | 0,48733 € | 14,62 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,38940 € | 97,35 € |
| 500 | 0,36462 € | 182,31 € |
| 1.000 | 0,34279 € | 342,79 € |
| 2.500 | 0,31785 € | 794,62 € |
| 5.000 | 0,30158 € | 1.507,90 € |
| Unit Price without VAT: | 0,55400 € |
|---|---|
| Unit Price with VAT: | 0,65926 € |











