



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,44400 € | 13,32 € |
| 50 | 0,41900 € | 20,95 € |
| 100 | 0,38870 € | 38,87 € |
| 250 | 0,35404 € | 88,51 € |
| 500 | 0,33130 € | 165,65 € |
| 1.000 | 0,31128 € | 311,28 € |
| 2.500 | 0,28838 € | 720,95 € |
| 5.000 | 0,27345 € | 1.367,25 € |
| Unit Price without VAT: | 0,50600 € |
|---|---|
| Unit Price with VAT: | 0,60214 € |











