



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53600 $ | 5,36 $ |
| 30 | 0,47067 $ | 14,12 $ |
| 50 | 0,44400 $ | 22,20 $ |
| 100 | 0,41170 $ | 41,17 $ |
| 250 | 0,37456 $ | 93,64 $ |
| 500 | 0,35026 $ | 175,13 $ |
| 1.000 | 0,32884 $ | 328,84 $ |
| 2.500 | 0,30437 $ | 760,92 $ |
| 5.000 | 0,28840 $ | 1.442,00 $ |
| Unit Price without VAT: | 0,53600 $ |
|---|---|
| Unit Price with VAT: | 0,63784 $ |











