



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48900 € | 4,89 € |
| 30 | 0,42933 € | 12,88 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,34216 € | 85,54 € |
| 500 | 0,32014 € | 160,07 € |
| 1.000 | 0,30071 € | 300,71 € |
| 2.500 | 0,27852 € | 696,30 € |
| 5.000 | 0,26403 € | 1.320,15 € |
| Unit Price without VAT: | 0,48900 € |
|---|---|
| Unit Price with VAT: | 0,58191 € |











