



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62200 € | 6,22 € |
| 30 | 0,54767 € | 16,43 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,48070 € | 48,07 € |
| 250 | 0,43856 € | 109,64 € |
| 500 | 0,41100 € | 205,50 € |
| 1.000 | 0,38670 € | 386,70 € |
| 2.500 | 0,35895 € | 897,38 € |
| 5.000 | 0,34085 € | 1.704,25 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74018 € |











