



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63000 € | 6,30 € |
| 30 | 0,55467 € | 16,64 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,48680 € | 48,68 € |
| 250 | 0,44408 € | 111,02 € |
| 500 | 0,41616 € | 208,08 € |
| 1.000 | 0,39157 € | 391,57 € |
| 2.500 | 0,36347 € | 908,68 € |
| 5.000 | 0,34514 € | 1.725,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











