



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60100 € | 6,01 € |
| 30 | 0,52833 € | 15,85 € |
| 50 | 0,49920 € | 24,96 € |
| 100 | 0,46360 € | 46,36 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,39618 € | 198,09 € |
| 1.000 | 0,37267 € | 372,67 € |
| 2.500 | 0,34582 € | 864,55 € |
| 5.000 | 0,32830 € | 1.641,50 € |
| Unit Price without VAT: | 0,60100 € |
|---|---|
| Unit Price with VAT: | 0,71519 € |











