



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57900 € | 5,79 € |
| 30 | 0,50900 € | 15,27 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38132 € | 190,66 € |
| 1.000 | 0,35860 € | 358,60 € |
| 2.500 | 0,33264 € | 831,60 € |
| 5.000 | 0,31571 € | 1.578,55 € |
| Unit Price without VAT: | 0,57900 € |
|---|---|
| Unit Price with VAT: | 0,68901 € |











