



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83500 € | 8,35 € |
| 30 | 0,73667 € | 22,10 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,64860 € | 64,86 € |
| 250 | 0,59328 € | 148,32 € |
| 500 | 0,55710 € | 278,55 € |
| 1.000 | 0,52524 € | 525,24 € |
| 2.500 | 0,48886 € | 1.222,15 € |
| 5.000 | 0,46514 € | 2.325,70 € |
| Unit Price without VAT: | 0,83500 € |
|---|---|
| Unit Price with VAT: | 0,99365 € |











