



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84500 € | 8,45 € |
| 30 | 0,74600 € | 22,38 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,65670 € | 65,67 € |
| 250 | 0,60072 € | 150,18 € |
| 500 | 0,56412 € | 282,06 € |
| 1.000 | 0,53185 € | 531,85 € |
| 2.500 | 0,49501 € | 1.237,53 € |
| 5.000 | 0,47099 € | 2.354,95 € |
| Unit Price without VAT: | 0,84500 € |
|---|---|
| Unit Price with VAT: | 1,00555 € |











