Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-10-L0

DigiKey Part Number
0430300003-10-L0-ND
Manufacturer
Manufacturer Product Number
0430300003-10-L0
Description
10" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,83500 €8,35 €
300,73667 €22,10 €
500,69700 €34,85 €
1000,64860 €64,86 €
2500,59328 €148,32 €
5000,55710 €278,55 €
1.0000,52524 €525,24 €
2.5000,48886 €1.222,15 €
5.0000,46514 €2.325,70 €
Manufacturers Standard Package
Unit Price without VAT:0,83500 €
Unit Price with VAT:0,99365 €
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 0,83500 €
10" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 0,83500 €
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 0,83500 €
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 0,83500 €
10" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 0,83500 €
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 0,66600 €
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 0,68800 €
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 0,70900 €
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 0,73000 €
6" PRE-CRIMP A2040L BLUE
In-Stock: 321
Unit Price: 0,75100 €
Assembly Component