



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83500 € | 8,35 € |
| 30 | 0,73667 € | 22,10 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,64860 € | 64,86 € |
| 250 | 0,59328 € | 148,32 € |
| 500 | 0,55710 € | 278,55 € |
| 1.000 | 0,52524 € | 525,24 € |
| 2.500 | 0,48886 € | 1.222,15 € |
| 5.000 | 0,46514 € | 2.325,70 € |
| Unit Price without VAT: | 0,83500 € |
|---|---|
| Unit Price with VAT: | 0,99365 € |











