Similar
Similar
Similar

0395210005 | |
|---|---|
DigiKey Part Number | 0395210005-ND |
Manufacturer | |
Manufacturer Product Number | 0395210005 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395210005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546111-5 | TE Connectivity AMP Connectors | 0 | 1546111-5-ND | 0,00000 € | Similar |
| 1546211-5 | TE Connectivity AMP Connectors | 0 | 1546211-5-ND | 0,71558 € | Similar |
| 1755545 | Phoenix Contact | 0 | 277-1143-ND | 1,34000 € | Similar |
| 1755765 | Phoenix Contact | 8.684 | 277-1153-ND | 1,29000 € | Similar |
| 1776146-5 | TE Connectivity AMP Connectors | 0 | 1776146-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,72447 € | 2.608,09 € |
| Unit Price without VAT: | 0,72447 € |
|---|---|
| Unit Price with VAT: | 0,86212 € |



















