1776146-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4.036
Unit Price: 1,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Similar


Molex
In Stock: 3.238
Unit Price: 1,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,75594 €
Datasheet

Similar


Molex
In Stock: 1.499
Unit Price: 1,62000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,87843 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,99347 €
Datasheet

Similar


Phoenix Contact
In Stock: 2.425
Unit Price: 1,81000 €
Datasheet

Similar


Phoenix Contact
In Stock: 1.771
Unit Price: 1,75000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,56840 €
Datasheet

Similar


Phoenix Contact
In Stock: 19
Unit Price: 0,98000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,18041 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,19708 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,81000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776146-5

DigiKey Part Number
1776146-5-ND
Manufacturer
Manufacturer Product Number
1776146-5
Description
TERM BLOCK HDR 5POS 5MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776146-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes