A-TB500-OQ05CV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,62609 €
Datasheet

Similar


Molex
In Stock: 9.014
Unit Price: 0,91000 €
Datasheet

Similar


Molex
In Stock: 1.189
Unit Price: 1,62000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Molex
In Stock: 2
Unit Price: 1,27000 €
Datasheet

Similar


Molex
In Stock: 4.036
Unit Price: 1,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Similar


Molex
In Stock: 3.238
Unit Price: 1,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,75594 €
Datasheet

Similar


Molex
In Stock: 1.499
Unit Price: 1,62000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,87843 €
Datasheet

Similar


Molex
In Stock: 6.143
Unit Price: 1,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,75594 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OQ05CV

DigiKey Part Number
A-TB500-OQ05CV-ND
Manufacturer
Manufacturer Product Number
A-TB500-OQ05CV
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-OQ05CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,18041 €360,82 €
Unit Price without VAT:0,18041 €
Unit Price with VAT:0,21469 €