1546111-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,48933 €
Datasheet

Similar


Molex
In Stock: 4.036
Unit Price: 1,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Similar


Molex
In Stock: 3.238
Unit Price: 1,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,87843 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,99347 €
Datasheet

Similar


Phoenix Contact
In Stock: 2.882
Unit Price: 1,81000 €
Datasheet

Similar


Phoenix Contact
In Stock: 6.085
Unit Price: 1,75000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,56840 €
Datasheet

Similar


Phoenix Contact
In Stock: 69
Unit Price: 0,98000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,18041 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,19708 €
Datasheet

Similar


Adam Tech
In Stock: 880
Unit Price: 0,89000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.543
Unit Price: 0,52000 €
Datasheet
1-1546111-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546111-5

DigiKey Part Number
1546111-5-ND
Manufacturer
Manufacturer Product Number
1546111-5
Description
TERM BLOCK HDR 5POS 5.08MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546111-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes