Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670526 | |
|---|---|
DigiKey Part Number | 0192670526-ND |
Manufacturer | |
Manufacturer Product Number | 0192670526 |
Description | HEATSHRINK 0.093" X 0.333' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B3/32 BK206 | Alpha Wire | 2.500 | A332B-1R0-ND | 0,04500 € | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 0 | A332B-2R0-ND | 0,06400 € | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 0 | A332B-R75-ND | 0,04000 € | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 0 | A332B-1R5-ND | 0,05440 € | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 150 | A332B-6R0-ND | 0,13500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75782 € | 378,91 € |
| Unit Price without VAT: | 0,75782 € |
|---|---|
| Unit Price with VAT: | 0,90181 € |



