

F221B3/32 BK206 | |
|---|---|
DigiKey Part Number | A332B-R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 BK206 |
Description | HEATSHRK BLK 3/32X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03220 € | 3,22 € |
| 150 | 0,03067 € | 4,60 € |
| 250 | 0,02884 € | 7,21 € |
| 350 | 0,02766 € | 9,68 € |
| 500 | 0,02650 € | 13,25 € |
| Unit Price without VAT: | 0,03500 € |
|---|---|
| Unit Price with VAT: | 0,04165 € |






