Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04800 € | 4,80 € |
| 150 | 0,04567 € | 6,85 € |
| 250 | 0,04296 € | 10,74 € |
| 350 | 0,04123 € | 14,43 € |
| 500 | 0,03950 € | 19,75 € |
| 1.250 | 0,03536 € | 44,20 € |
| 2.500 | 0,03253 € | 81,33 € |
| 5.000 | 0,02996 € | 149,80 € |
| Unit Price without VAT: | 0,05220 € |
|---|---|
| Unit Price with VAT: | 0,06212 € |


