



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88100 € | 8,81 € |
| 30 | 0,77767 € | 23,33 € |
| 50 | 0,73600 € | 36,80 € |
| 100 | 0,68510 € | 68,51 € |
| 250 | 0,62696 € | 156,74 € |
| 500 | 0,58892 € | 294,46 € |
| 1.000 | 0,55540 € | 555,40 € |
| 2.500 | 0,51712 € | 1.292,80 € |
| 5.000 | 0,49217 € | 2.460,85 € |
| Unit Price without VAT: | 0,88100 € |
|---|---|
| Unit Price with VAT: | 1,04839 € |











