



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71800 € | 7,18 € |
| 30 | 0,66467 € | 19,94 € |
| 50 | 0,64100 € | 32,05 € |
| 100 | 0,61030 € | 61,03 € |
| 250 | 0,57200 € | 143,00 € |
| 500 | 0,54470 € | 272,35 € |
| 1.000 | 0,51869 € | 518,69 € |
| 2.500 | 0,48621 € | 1.215,52 € |
| 5.000 | 0,46302 € | 2.315,10 € |
| Unit Price without VAT: | 0,71800 € |
|---|---|
| Unit Price with VAT: | 0,85442 € |











