



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73400 € | 7,34 € |
| 30 | 0,67933 € | 20,38 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,62390 € | 62,39 € |
| 250 | 0,58480 € | 146,20 € |
| 500 | 0,55688 € | 278,44 € |
| 1.000 | 0,53029 € | 530,29 € |
| 2.500 | 0,49709 € | 1.242,72 € |
| 5.000 | 0,47337 € | 2.366,85 € |
| Unit Price without VAT: | 0,73400 € |
|---|---|
| Unit Price with VAT: | 0,87346 € |











