



0039000059-11-L2-D | |
|---|---|
DigiKey Part Number | 0039000059-11-L2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-11-L2-D |
Description | 11" PRE-CRIMP A2016 BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88400 € | 8,84 € |
| 30 | 0,78033 € | 23,41 € |
| 50 | 0,73860 € | 36,93 € |
| 100 | 0,68760 € | 68,76 € |
| 250 | 0,62924 € | 157,31 € |
| 500 | 0,59104 € | 295,52 € |
| 1.000 | 0,55740 € | 557,40 € |
| 2.500 | 0,51899 € | 1.297,47 € |
| 5.000 | 0,49394 € | 2.469,70 € |
| Unit Price without VAT: | 0,88400 € |
|---|---|
| Unit Price with VAT: | 1,05196 € |











