



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45200 € | 4,52 € |
| 30 | 0,41867 € | 12,56 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,38450 € | 38,45 € |
| 250 | 0,36040 € | 90,10 € |
| 500 | 0,34316 € | 171,58 € |
| 1.000 | 0,32677 € | 326,77 € |
| 2.500 | 0,30631 € | 765,78 € |
| 5.000 | 0,29169 € | 1.458,45 € |
| Unit Price without VAT: | 0,45200 € |
|---|---|
| Unit Price with VAT: | 0,53788 € |











