



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,46100 € | 13,83 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39664 € | 99,16 € |
| 500 | 0,37768 € | 188,84 € |
| 1.000 | 0,35964 € | 359,64 € |
| 2.500 | 0,33712 € | 842,80 € |
| 5.000 | 0,32104 € | 1.605,20 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |











