



0039000059-02-A4 | |
|---|---|
DigiKey Part Number | 0039000059-02-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-A4 |
Description | 2" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,42567 € | 12,77 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,39070 € | 39,07 € |
| 250 | 0,36624 € | 91,56 € |
| 500 | 0,34872 € | 174,36 € |
| 1.000 | 0,33208 € | 332,08 € |
| 2.500 | 0,31128 € | 778,20 € |
| 5.000 | 0,29643 € | 1.482,15 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |











