



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45800 € | 4,58 € |
| 30 | 0,42400 € | 12,72 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36492 € | 91,23 € |
| 500 | 0,34748 € | 173,74 € |
| 1.000 | 0,33088 € | 330,88 € |
| 2.500 | 0,31016 € | 775,40 € |
| 5.000 | 0,29536 € | 1.476,80 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |











