



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72400 € | 7,24 € |
| 30 | 0,66967 € | 20,09 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,61510 € | 61,51 € |
| 250 | 0,57652 € | 144,13 € |
| 500 | 0,54896 € | 274,48 € |
| 1.000 | 0,52276 € | 522,76 € |
| 2.500 | 0,49003 € | 1.225,08 € |
| 5.000 | 0,46666 € | 2.333,30 € |
| Unit Price without VAT: | 0,72400 € |
|---|---|
| Unit Price with VAT: | 0,86156 € |











