



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62600 € | 6,26 € |
| 30 | 0,58000 € | 17,40 € |
| 50 | 0,55920 € | 27,96 € |
| 100 | 0,53250 € | 53,25 € |
| 250 | 0,49916 € | 124,79 € |
| 500 | 0,47532 € | 237,66 € |
| 1.000 | 0,45262 € | 452,62 € |
| 2.500 | 0,42428 € | 1.060,70 € |
| 5.000 | 0,40404 € | 2.020,20 € |
| Unit Price without VAT: | 0,62600 € |
|---|---|
| Unit Price with VAT: | 0,74494 € |











