



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69900 $ | 6,99 $ |
| 30 | 0,64667 $ | 19,40 $ |
| 50 | 0,62380 $ | 31,19 $ |
| 100 | 0,59400 $ | 59,40 $ |
| 250 | 0,55672 $ | 139,18 $ |
| 500 | 0,53012 $ | 265,06 $ |
| 1.000 | 0,50481 $ | 504,81 $ |
| 2.500 | 0,47320 $ | 1.183,00 $ |
| 5.000 | 0,45062 $ | 2.253,10 $ |
| Unit Price without VAT: | 0,69900 $ |
|---|---|
| Unit Price with VAT: | 0,83181 $ |











