



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57800 € | 5,78 € |
| 30 | 0,53467 € | 16,04 € |
| 50 | 0,51560 € | 25,78 € |
| 100 | 0,49090 € | 49,09 € |
| 250 | 0,46012 € | 115,03 € |
| 500 | 0,43810 € | 219,05 € |
| 1.000 | 0,41718 € | 417,18 € |
| 2.500 | 0,39106 € | 977,65 € |
| 5.000 | 0,37240 € | 1.862,00 € |
| Unit Price without VAT: | 0,57800 € |
|---|---|
| Unit Price with VAT: | 0,68782 € |











