
854-22-002-10-001101 | |
|---|---|
DigiKey Part Number | 854-22-002-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-10-001101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,25960 € | 56,49 € |
| 50 | 2,15140 € | 107,57 € |
| 100 | 2,04870 € | 204,87 € |
| 250 | 1,92036 € | 480,09 € |
| 500 | 1,82872 € | 914,36 € |
| 1.000 | 1,74146 € | 1.741,46 € |
| 2.500 | 1,63252 € | 4.081,30 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |







