
856-10-002-30-051000 | |
---|---|
DigiKey Part Number | 856-10-002-30-051000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-30-051000 |
Description | CONN SPRING TARGET 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
104 | 3,38192 € | 351,72 € |
Unit Price without VAT: | 3,38192 € |
---|---|
Unit Price with VAT: | 4,02448 € |