
854-22-002-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-002-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,80680 € | 45,17 € |
| 50 | 1,72060 € | 86,03 € |
| 100 | 1,63840 € | 163,84 € |
| 250 | 1,53576 € | 383,94 € |
| 500 | 1,46246 € | 731,23 € |
| 1.000 | 1,39266 € | 1.392,66 € |
| 2.500 | 1,30552 € | 3.263,80 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |










