
854-22-006-10-001101 | |
---|---|
DigiKey Part Number | 854-22-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-006-10-001101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,84000 € | 5,84 € |
10 | 4,96200 € | 49,62 € |
49 | 4,43469 € | 217,30 € |
98 | 4,22286 € | 413,84 € |
147 | 4,10374 € | 603,25 € |
294 | 3,90796 € | 1.148,94 € |
539 | 3,74443 € | 2.018,25 € |
1.029 | 3,57759 € | 3.681,34 € |
2.548 | 3,35616 € | 8.551,50 € |
Unit Price without VAT: | 5,84000 € |
---|---|
Unit Price with VAT: | 6,94960 € |