
MCCOG128064N6W-FPTLW | |
|---|---|
DigiKey Part Number | 3086-MCCOG128064N6W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG128064N6W-FPTLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.17" (80.65mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.17" (80.65mm) | |
Viewing Area | 70.70mm W x 38.80mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7567-G | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 5,23400 € | 52,34 € |
| 50 | 5,14760 € | 257,38 € |
| 100 | 5,06130 € | 506,13 € |
| 300 | 4,97490 € | 1.492,47 € |
| 500 | 4,88854 € | 2.444,27 € |
| 1.000 | 4,80217 € | 4.802,17 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |






