
NHD-2.8-240320DA-CTXN | |
|---|---|
DigiKey Part Number | 757-NHD-2.8-240320DA-CTXN-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8-240320DA-CTXN |
Description | 2.8" TN TFT DISPLAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 3/4-SPI, 6/16/18-Bit RGB, 8/9/16/18-Bit MCU, Parallel 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.8-240320DA-CTXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 45.40mm W x 60.20mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | 3/4-SPI, 6/16/18-Bit RGB, 8/9/16/18-Bit MCU, Parallel | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| 5 | 14,69800 € | 73,49 € |
| 10 | 13,76000 € | 137,60 € |
| 50 | 12,97800 € | 648,90 € |
| 100 | 12,42830 € | 1.242,83 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |











