AFL240320A0-2.8N12NTM-ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFL240320A0-2.8N12NTM-ANO

DigiKey Part Number
5491-AFL240320A0-2.8N12NTM-ANO-ND
Manufacturer
Manufacturer Product Number
AFL240320A0-2.8N12NTM-ANO
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2.8" (71.12mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
44.80mm W x 59.20mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
SPI
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,00000 €22,00 €
1017,63800 €176,38 €
10015,11150 €1.511,15 €
50014,01696 €7.008,48 €
Manufacturers Standard Package
Unit Price without VAT:22,00000 €
Unit Price with VAT:26,18000 €