
NHD-2.4-240320DA-CTXN | |
|---|---|
DigiKey Part Number | 757-NHD-2.4-240320DA-CTXN-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-240320DA-CTXN |
Description | 2.4" TN TFT DISPLAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 3/4-SPI, 6/16/18-Bit RGB, 8/9/16/18-Bit MCU, Parallel 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.4-240320DA-CTXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 39.72mm W x 51.86mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | 3/4-SPI, 6/16/18-Bit RGB, 8/9/16/18-Bit MCU, Parallel | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 5 | 11,99400 € | 59,97 € |
| 10 | 11,22800 € | 112,28 € |
| 50 | 10,58980 € | 529,49 € |
| 100 | 10,07950 € | 1.007,95 € |
| 250 | 9,56920 € | 2.392,30 € |
| 500 | 9,30610 € | 4.653,05 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |











