
NHD-C12864FA-RN-FTW-3V | |
|---|---|
DigiKey Part Number | 757-NHD-C12864FA-RN-FTW-3V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864FA-RN-FTW-3V |
Description | FSTN CHIP ON GLASS- GRAPHIC NO B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12864FA-RN-FTW-3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | - | |
Viewing Area | 50.00mm W x 25.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | ST7565R | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.33mm W x 0.33mm H | |
Dot Pitch | 0.36mm W x 0.36mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 5 | 11,79200 € | 58,96 € |
| 10 | 11,03900 € | 110,39 € |
| 50 | 10,41220 € | 520,61 € |
| 100 | 9,91040 € | 991,04 € |
| 250 | 9,65976 € | 2.414,94 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |











