
G126CLGFGLW6WTCCXAL | |
|---|---|
DigiKey Part Number | 2632-G126CLGFGLW6WTCCXAL-ND |
Manufacturer | |
Manufacturer Product Number | G126CLGFGLW6WTCCXAL |
Description | 128X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 3.17" (80.62mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.17" (80.62mm) | |
Viewing Area | 70.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | ST7565R | |
Graphics Color | White | |
Background Color | Gray | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 10 | 16,27400 € | 162,74 € |
| 25 | 15,44760 € | 386,19 € |
| 50 | 14,89700 € | 744,85 € |
| 100 | 14,34620 € | 1.434,62 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,08720 € |

