
MCCOG128064B12W-FPTLW | |
|---|---|
DigiKey Part Number | 3086-MCCOG128064B12W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG128064B12W-FPTLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, SPI 2.33" (59.34mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.33" (59.34mm) | |
Viewing Area | 50.60mm W x 31.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, SPI | |
Controller Type | ST7565P | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,42400 € | 52,12 € |
| 10 | 9,62200 € | 96,22 € |
| 50 | 8,93060 € | 446,53 € |
| 100 | 8,33470 € | 833,47 € |
| 300 | 7,98060 € | 2.394,18 € |
| 500 | 7,92012 € | 3.960,06 € |
| 1.000 | 7,70420 € | 7.704,20 € |
| 3.000 | 6,52094 € | 19.562,82 € |
| 5.000 | 6,12363 € | 30.618,15 € |
| Unit Price without VAT: | 10,42400 € |
|---|---|
| Unit Price with VAT: | 12,40456 € |















