
MTFC128GBCAQTC-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAQTC-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAQTC-AAT |
Description | IC FLASH 1TBIT MMC |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,95000 € | 164,95 € |
| 10 | 151,90900 € | 1.519,09 € |
| 25 | 146,86400 € | 3.671,60 € |
| 50 | 143,12800 € | 7.156,40 € |
| Unit Price without VAT: | 164,95000 € |
|---|---|
| Unit Price with VAT: | 196,29050 € |








