MT29F128G08CECABH1-12ITZ:A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F64G08AECABH1-10ITZ:A

DigiKey Part Number
MT29F64G08AECABH1-10ITZ:A-ND
Manufacturer
Manufacturer Product Number
MT29F64G08AECABH1-10ITZ:A
Description
IC FLASH 64GBIT PARALLEL 100VBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 64Gbit Parallel 100 MHz 100-VBGA (12x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
8G x 8
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VBGA (12x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
182,67000 €82,67 €
1076,25300 €762,53 €
2573,74840 €1.843,71 €
5071,88640 €3.594,32 €
10070,05840 €7.005,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,67000 €
Unit Price with VAT:98,37730 €