Direct
Similar
Similar
Similar

SY100EL11VZC | |
|---|---|
DigiKey Part Number | SY100EL11VZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL11VZC |
Description | IC CLK BUFFER 1:2 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL11VZC Models |
Category | Input Clock |
Manufacturer Microchip Technology | Output Clock |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:2 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL11VZG | Microchip Technology | 0 | 576-3518-5-ND | 1,29291 € | Direct |
| MC100EL11DG | onsemi | 1.278 | 1990-MC100EL11DG-ND | 4,09000 € | Similar |
| MC100LVEL11DG | onsemi | 144 | MC100LVEL11DGOS-ND | 4,09000 € | Similar |
| SN65LVEP11D | Rochester Electronics, LLC | 13.500 | 2156-SN65LVEP11D-ND | 3,30692 € | Similar |




