
SN65LVEP11D | |
|---|---|
DigiKey Part Number | 296-24026-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVEP11D |
Description | IC CLK BUFFER 1:2 3.8GHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEP11D Models |
Category | Output ECL, PECL |
Manufacturer Texas Instruments | Frequency - Max 3.8 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,07187 € | 921,56 € |
| Unit Price without VAT: | 3,07187 € |
|---|---|
| Unit Price with VAT: | 3,65553 € |

