
SY100EL11VZG | |
|---|---|
DigiKey Part Number | 576-3518-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL11VZG |
Description | IC CLK BUFFER 1:2 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL11VZG Models |
Category | Input Clock |
Manufacturer Microchip Technology | Output Clock |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:2 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 1,29291 € | 368,48 € |
| Unit Price without VAT: | 1,29291 € |
|---|---|
| Unit Price with VAT: | 1,53856 € |

