Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ9.0CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ9.0CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CE3/TR13 |
Description | TVS DIODE 9VWM 14.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 104.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-T9.0CALF | Bourns Inc. | 0 | CD214C-T9.0CALF-ND | 0,00000 € | Similar |
| SMCJ9.0CA | Littelfuse Inc. | 650 | SMCJ9.0CALFCT-ND | 0,86000 € | Similar |
| SMCJ9.0CA-13-F | Diodes Incorporated | 4.576 | SMCJ9.0CA-FDICT-ND | 1,11000 € | Similar |
| SMCJ9.0CA-HR | Littelfuse Inc. | 0 | SMCJ9.0CA-HR-ND | 15,11718 € | Similar |
| SMCJ9.0CA-HRA | Littelfuse Inc. | 0 | SMCJ9.0CA-HRA-ND | 13,74288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53663 € | 1.609,89 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |






